IS43TR16256A-107MBL-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₹1,239.13462
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: ₹1,517.07000
Datasheet

Similar


Micron Technology Inc.
In Stock: 968
Unit Price: ₹1,823.65000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1,990
Unit Price: ₹1,823.65000
Datasheet
SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16256A-107MBL-TR

DigiKey Part Number
IS43TR16256A-107MBL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43TR16256A-107MBL-TR
Description
IC DRAM 4GBIT PAR 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types