IS45S32200L-7BLA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 49
Unit Price: ₹539.54000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₹422.93928
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 478
Unit Price: ₹338.10000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ₹268.80189
Datasheet
IS42VM32200M-75BLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IS42VM32200M-75BLI
90BGA

IS45S32200L-7BLA2

DigiKey Part Number
IS45S32200L-7BLA2-ND
Manufacturer
Manufacturer Product Number
IS45S32200L-7BLA2
Description
IC DRAM 64MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
2M x 32
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types