Parametric Equivalent

IS46QR16256B-083RBLA2-TR | |
|---|---|
DigiKey Part Number | 706-IS46QR16256B-083RBLA2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46QR16256B-083RBLA2-TR |
Description | IC DRAM 4GBIT POD 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit POD 1.2 GHz 19 ns 96-TWBGA (7.5x13.5) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 15ns |
Mfr | Access Time 19 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 1.14V ~ 1.26V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR4 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256M x 16 | Supplier Device Package 96-TWBGA (7.5x13.5) |
Memory Interface POD | Base Product Number |
Clock Frequency 1.2 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46QR16256B-083RBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46QR16256B-083RBLA2-ND | ₹2,751.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹1,908.10020 | ₹47,70,250.50 |
