
IS61NLP102418B-200B3LI | |
|---|---|
DigiKey Part Number | 706-1388-ND |
Manufacturer | |
Manufacturer Product Number | IS61NLP102418B-200B3LI |
Description | IC SRAM 18MBIT PARALLEL 165TFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 200 MHz 3 ns 165-TFBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | IS61NLP102418B-200B3LI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 1M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-TFBGA (13x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,397.68000 | ₹2,397.68 |
| 10 | ₹2,220.71600 | ₹22,207.16 |
| 25 | ₹2,150.50920 | ₹53,762.73 |
| 50 | ₹2,097.76600 | ₹1,04,888.30 |
| 144 | ₹2,018.40875 | ₹2,90,650.86 |
| 288 | ₹1,967.39267 | ₹5,66,609.09 |