5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 8.9A DCR 22mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C20200-13

DigiKey Part Number
3013-C20200-13-ND
Manufacturer
Manufacturer Product Number
C20200-13
Description
CMC 5MH 8.9A 2LN TH
Customer Reference
Detailed Description
5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 8.9A DCR 22mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
8.9A
Manufacturer
ITG Electronics, Inc.
DC Resistance (DCR) (Max)
22mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.450" L x 0.811" W (36.83mm x 20.60mm)
Filter Type
Power Line
Height (Max)
1.500" (38.10mm)
Number of Lines
2
Package / Case
Radial, Vertical - 4 Leads
Inductance @ Frequency
5 mH @ 1 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate ₹14,909.76 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹931.86000₹931.86
5₹745.48800₹3,727.44
16₹605.70875₹9,691.34
128₹391.38117₹50,096.79