
1060-20-0177 | |
|---|---|
DigiKey Part Number | 1734-1060-20-0177TR-ND - Tape & Reel (TR) 1734-1060-20-0177CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1060-20-0177 |
Description | PIN, SF, SIZE 20, 16-22, SN/SN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-22 AWG Size 20 Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1060-20-0177 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | 0.3 ~ 1.3mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹19.38300 | ₹193.83 |
| 25 | ₹18.15280 | ₹453.82 |
| 50 | ₹17.27660 | ₹863.83 |
| 100 | ₹16.43800 | ₹1,643.80 |
| 250 | ₹15.40924 | ₹3,852.31 |
| 500 | ₹14.67306 | ₹7,336.53 |
| 1,000 | ₹13.97231 | ₹13,972.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.66887 | ₹50,675.48 |
| 8,000 | ₹12.06398 | ₹96,511.84 |
| 12,000 | ₹11.72381 | ₹1,40,685.72 |
| 20,000 | ₹11.30887 | ₹2,26,177.40 |
| 28,000 | ₹11.04367 | ₹3,09,222.76 |
| 40,000 | ₹10.76941 | ₹4,30,776.40 |









