
PFC212236A-351K | |
|---|---|
DigiKey Part Number | 3013-PFC212236A-351K-ND |
Manufacturer | |
Manufacturer Product Number | PFC212236A-351K |
Description | FIXED IND 350UH 15.5A 40 MOHM TH |
Customer Reference | |
Detailed Description | 350 µH Shielded Toroidal Inductor 15.5 A 40mOhm Radical, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Through Hole | |
Package / Case | Radical, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Height - Seated (Max) | 2.370" (60.20mm) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,056.50000 | ₹3,056.50 |
| 6 | ₹2,683.75667 | ₹16,102.54 |
| 30 | ₹2,441.47333 | ₹73,244.20 |