
PFC282820B-330MHF | |
|---|---|
DigiKey Part Number | 3013-PFC282820B-330MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC282820B-330MHF |
Description | FIXED IND 33UH 26A 4.5 MOHM TH |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 26 A 4.5mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.5mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal, 4 Leads |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 1.083" L x 0.787" W (27.50mm x 20.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.102" (28.00mm) |
Current - Saturation (Isat) 23.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹3,112.41000 | ₹6,224.82 |
| 10 | ₹2,329.65000 | ₹23,296.50 |
| 20 | ₹2,106.00350 | ₹42,120.07 |
| 100 | ₹1,938.26880 | ₹1,93,826.88 |