330 µH Unshielded Wirewound Inductor 7.7 A 51.6mOhm Radial, Horizontal, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC282820B-331MHF

DigiKey Part Number
3013-PFC282820B-331MHF-ND
Manufacturer
Manufacturer Product Number
PFC282820B-331MHF
Description
FIXED IND 330UH 7.7A 51.6 MOHM
Customer Reference
Detailed Description
330 µH Unshielded Wirewound Inductor 7.7 A 51.6mOhm Radial, Horizontal, 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
51.6mOhm
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Horizontal, 4 Leads
Inductance
Supplier Device Package
Radial
Tolerance
±20%
Size / Dimension
1.083" L x 0.787" W (27.50mm x 20.00mm)
Current Rating (Amps)
Height - Seated (Max)
1.102" (28.00mm)
Current - Saturation (Isat)
7.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate ₹14,909.76 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2₹3,112.41000₹6,224.82
10₹2,329.65000₹23,296.50
20₹2,106.00350₹42,120.07
100₹1,938.26880₹1,93,826.88