
DE-9S-F179A-A197 | |
|---|---|
DigiKey Part Number | 1003-DE-9S-F179A-A197-ND |
Manufacturer | |
Manufacturer Product Number | DE-9S-F179A-A197 |
Description | CONN D-SUB RCPT 9POS PNL MNT WW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,860.35000 | ₹6,860.35 |
| 10 | ₹5,831.30000 | ₹58,313.00 |
| 42 | ₹5,270.13429 | ₹2,21,345.64 |
| 84 | ₹5,018.93143 | ₹4,21,590.24 |
| 126 | ₹4,877.58452 | ₹6,14,575.65 |