




TR1412RFS1NB | |
|---|---|
DigiKey Part Number | 1003-1358-ND |
Manufacturer | |
Manufacturer Product Number | TR1412RFS1NB |
Description | CONN RCPT HSG FMALE 12POS PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp, Solder and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Detent Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,274.78000 | ₹1,274.78 |
| 10 | ₹1,083.66000 | ₹10,836.60 |
| 25 | ₹1,015.72760 | ₹25,393.19 |
| 50 | ₹967.25200 | ₹48,362.60 |
| 100 | ₹921.09700 | ₹92,109.70 |
| 250 | ₹863.46892 | ₹2,15,867.23 |
| 500 | ₹822.29750 | ₹4,11,148.75 |
| 1,000 | ₹783.10439 | ₹7,83,104.39 |









