
252-8553-000 | |
|---|---|
DigiKey Part Number | 1003-252-8553-000-ND |
Manufacturer | |
Manufacturer Product Number | 252-8553-000 |
Description | 252-8553-000 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Reduction Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reduction Sleeve | |
For Use With/Related Products | Contacts, Size 15, 15S, 16, 16S | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹50.50700 | ₹505.07 |
| 100 | ₹44.79450 | ₹4,479.45 |
| 1,000 | ₹39.69351 | ₹39,693.51 |