
CGF2E24D06SN-002-A240 | |
|---|---|
DigiKey Part Number | 1003-CGF2E24D06SN-002-A240-ND |
Manufacturer | |
Manufacturer Product Number | CGF2E24D06SN-002-A240 |
Description | CGF2E24D06SN-002-A240 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 (5 Power + PE) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc Nickel | |
Contact Finish - Mating | Silver | |
Color | Blue | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 63A | |
Voltage Rating | 380V | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Chloroprene Elastomer | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹62,754.99400 | ₹3,13,774.97 |