
980-0008-874 | |
|---|---|
DigiKey Part Number | 980-0008-874-ND |
Manufacturer | |
Manufacturer Product Number | 980-0008-874 |
Description | CNTSKT55104M3902957354 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 22D Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 22-28 AWG |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Socket | Base Product Number |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹162.16228 | ₹8,10,811.40 |