


T2P16MC4ST | |
|---|---|
DigiKey Part Number | 1003-2128-2-ND - Tape & Reel (TR) 1003-2128-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2P16MC4ST |
Description | CONTACT PIN 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-18 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹65.78900 | ₹657.89 |
| 25 | ₹61.65200 | ₹1,541.30 |
| 50 | ₹58.70720 | ₹2,935.36 |
| 100 | ₹55.90230 | ₹5,590.23 |
| 250 | ₹52.39664 | ₹13,099.16 |
| 500 | ₹49.89178 | ₹24,945.89 |
| 1,000 | ₹47.50995 | ₹47,509.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹29.22779 | ₹87,683.37 |
| 6,000 | ₹27.83280 | ₹1,66,996.80 |
| 9,000 | ₹27.04827 | ₹2,43,434.43 |
| 15,000 | ₹26.09140 | ₹3,91,371.00 |
| 21,000 | ₹25.47971 | ₹5,35,073.91 |
| 30,000 | ₹24.84724 | ₹7,45,417.20 |










