
CIR02RFS-14S-9P-F80-T12 | |
|---|---|
DigiKey Part Number | CIR02RFS-14S-9P-F80-T12-ND |
Manufacturer | |
Manufacturer Product Number | CIR02RFS-14S-9P-F80-T12 |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 14S-9 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Proof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | 0.756" (19.20mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹7,488.89300 | ₹74,888.93 |