
DDA50PK87F0 | |
|---|---|
DigiKey Part Number | 1003-DDA50PK87F0-ND |
Manufacturer | |
Manufacturer Product Number | DDA50PK87F0 |
Description | CONN D-SUB HOUSING PLUG 50POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 50 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | Black | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹598.25000 | ₹598.25 |
| 10 | ₹508.51600 | ₹5,085.16 |
| 25 | ₹476.62760 | ₹11,915.69 |
| 50 | ₹453.85300 | ₹22,692.65 |
| 100 | ₹432.18730 | ₹43,218.73 |
| 250 | ₹405.13172 | ₹1,01,282.93 |
| 500 | ₹385.80122 | ₹1,92,900.61 |
| 1,000 | ₹367.40537 | ₹3,67,405.37 |