
DM53740-31 | |
|---|---|
DigiKey Part Number | 1003-1871-ND |
Manufacturer | |
Manufacturer Product Number | DM53740-31 |
Description | CONN D-SUB PIN CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Termination | Crimp | |
Contact Finish | Gold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,621.21000 | ₹3,621.21 |
| 10 | ₹3,077.74700 | ₹30,777.47 |
| 25 | ₹2,885.07600 | ₹72,126.90 |
| 50 | ₹2,747.44020 | ₹1,37,372.01 |
| 100 | ₹2,616.43920 | ₹2,61,643.92 |
| 250 | ₹2,452.84188 | ₹6,13,210.47 |
