


IT16-S12 | |
|---|---|
DigiKey Part Number | 1003-IT16-S12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IT16-S12 |
Description | CONTACT SOCKET - GOLD STAMPED 20 |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |