


IW12P | |
|---|---|
DigiKey Part Number | 1003-IW12P-ND |
Manufacturer | |
Manufacturer Product Number | IW12P |
Description | WEDGELOCK 12POS RECEP GREEN |
Customer Reference | |
Detailed Description | Connector Wedgelock For IT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 12 | |
For Use With/Related Products | IT Series | |
Features | Sealed | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹28.60800 | ₹286.08 |
| 25 | ₹26.80040 | ₹670.01 |
| 50 | ₹25.51440 | ₹1,275.72 |
| 100 | ₹24.29360 | ₹2,429.36 |
| 250 | ₹22.77092 | ₹5,692.73 |
| 500 | ₹21.68066 | ₹10,840.33 |
| 1,000 | ₹20.64536 | ₹20,645.36 |
| 2,500 | ₹19.35212 | ₹48,380.30 |