
KPSE06F18-32S | |
|---|---|
DigiKey Part Number | 1003-KPSE06F18-32S-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06F18-32S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 32 | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,092.50000 | ₹6,092.50 |
| 10 | ₹5,591.06700 | ₹55,910.67 |
| 25 | ₹5,376.01200 | ₹1,34,400.30 |
| 50 | ₹5,196.81540 | ₹2,59,840.77 |
| 100 | ₹4,910.09150 | ₹4,91,009.15 |