
KPT06A12-10S | |
|---|---|
DigiKey Part Number | 1003-KPT06A12-10S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06A12-10S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,627.62000 | ₹4,627.62 |
| 10 | ₹3,933.00800 | ₹39,330.08 |
| 25 | ₹3,686.81080 | ₹92,170.27 |
| 50 | ₹3,510.96900 | ₹1,75,548.45 |
| 100 | ₹3,343.57890 | ₹3,34,357.89 |
| 250 | ₹3,154.34612 | ₹7,88,586.53 |