
KPT06E10-6S | |
|---|---|
DigiKey Part Number | 1003-KPT06E10-6S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E10-6S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,947.36000 | ₹3,947.36 |
| 10 | ₹3,355.16200 | ₹33,551.62 |
| 25 | ₹3,145.13920 | ₹78,628.48 |
| 50 | ₹2,995.10980 | ₹1,49,755.49 |
| 100 | ₹2,852.29300 | ₹2,85,229.30 |
| 250 | ₹2,673.96108 | ₹6,68,490.27 |