
M24308/24-15F | |
|---|---|
DigiKey Part Number | 1003-M24308/24-15F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-15F |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,630.53000 | ₹3,630.53 |
| 10 | ₹3,085.85400 | ₹30,858.54 |
| 25 | ₹2,892.71720 | ₹72,317.93 |
| 50 | ₹2,754.72720 | ₹1,37,736.36 |
| 100 | ₹2,623.36300 | ₹2,62,336.30 |
| 250 | ₹2,459.32764 | ₹6,14,831.91 |