
M83513/04-F01C | |
|---|---|
DigiKey Part Number | 1003-M83513/04-F01C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-F01C |
Description | CABLE ASSY D-MIC-D 37P 457.2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,860.03000 | ₹17,860.03 |
| 10 | ₹15,183.16800 | ₹1,51,831.68 |
| 25 | ₹14,233.71440 | ₹3,55,842.86 |
| 50 | ₹13,819.35340 | ₹6,90,967.67 |