
M83513/10-E03CP | |
|---|---|
DigiKey Part Number | M83513/10-E03CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/10-E03CP |
Description | CABLE ASSY D TO MIC D 31POS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/10-E03CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | ||
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹19,857.37700 | ₹1,98,573.77 |
