Image for M83513/12-H03NN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/12-H03NN

DigiKey Part Number
M83513/12-H03NN-ND
Manufacturer
Manufacturer Product Number
M83513/12-H03NN
Description
CABLE ASSY D TO MIC D 100POS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 Position Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/12-H03NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Number of Positions
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹49,448.03300₹4,94,480.33