Pin Contact 16 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 16 AWG Size 16 Crimp Gold
MOVE-MOD™ Series

MOVE-C-M-C015G-1.5

DigiKey Part Number
1003-MOVE-C-M-C015G-1.5-ND
Manufacturer
Manufacturer Product Number
MOVE-C-M-C015G-1.5
Description
CONTACT MALE SIZE 16 (15A)
Customer Reference
Detailed Description
Pin Contact 16 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
16 AWG
Manufacturer
ITT Cannon, LLC
Wire Gauge or Range - mm²
0.6 ~ 1.51mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Machined
Contact Finish Thickness
16.0µin (0.41µm)
Contact Type
Pin
Termination Finish
Gold
Contact Size
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,884
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹189.17000₹189.17
10₹160.74600₹1,607.46
25₹150.66320₹3,766.58
50₹143.46920₹7,173.46
100₹136.61070₹13,661.07
250₹128.05248₹32,013.12
500₹121.93760₹60,968.80
1,000₹117.67528₹1,17,675.28
Manufacturers Standard Package