


MOVE-C-M-C015G-2.5 | |
|---|---|
DigiKey Part Number | 1003-MOVE-C-M-C015G-2.5-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-C-M-C015G-2.5 |
Description | CONTACT MALE SIZE 16 (15A) |
Customer Reference | |
Detailed Description | Pin Contact 14 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14 AWG |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 1.5 ~ 2.5mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness 16.0µin (0.41µm) |
Contact Type Pin | Termination Finish Gold |
Contact Size 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,243.10000 | ₹1,243.10 |
| 10 | ₹1,056.35600 | ₹10,563.56 |
| 25 | ₹990.15720 | ₹24,753.93 |
| 50 | ₹942.89320 | ₹47,144.66 |
| 100 | ₹922.74640 | ₹92,274.64 |