


MOVE-CQX-M-CM12X-A1 | |
|---|---|
DigiKey Part Number | 1003-MOVE-CQX-M-CM12X-A1-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-CQX-M-CM12X-A1 |
Description | CONTACT M12 4-POLE MALE |
Customer Reference | |
Detailed Description | Pin Contact 22 AWG Size Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 22 AWG |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 0.34 ~ 0.75mm² |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Termination Finish Gold |
Contact Type Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,691.10000 | ₹3,691.10 |
| 10 | ₹3,137.47900 | ₹31,374.79 |