


MOVE-CTX-M-CM12X-A1 | |
|---|---|
DigiKey Part Number | 1003-MOVE-CTX-M-CM12X-A1-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-CTX-M-CM12X-A1 |
Description | CONTACT M12 2-POLE MALE |
Customer Reference | |
Detailed Description | Pin Contact 22 AWG Size Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 22 AWG |
Manufacturer ITT Cannon, LLC | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Termination Finish Gold |
Type Signal, Machined | Base Product Number |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,251.26000 | ₹3,251.26 |
| 10 | ₹2,763.61700 | ₹27,636.17 |