


MOVE-G-40M-X01-M12-05 | |
|---|---|
DigiKey Part Number | 1003-MOVE-G-40M-X01-M12-05-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-G-40M-X01-M12-05 |
Description | GROMMET M12 |
Customer Reference | |
Detailed Description | Connector Grommet 40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | MOVE-MOD™ Series | |
Shell Size - Insert | 40 | |
Material | Rubber | |
Features | - | |
Color | - | |
Base Product Number |