


MOVE-M-40M-F04-040-1000 | |
|---|---|
DigiKey Part Number | 1003-MOVE-M-40M-F04-040-1000-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-M-40M-F04-040-1000 |
Description | MODULE 4-POLE FEMALE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 4 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 115°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,243.10000 | ₹1,243.10 |
| 10 | ₹1,056.35600 | ₹10,563.56 |
| 25 | ₹990.15720 | ₹24,753.93 |
| 50 | ₹942.89320 | ₹47,144.66 |
| 100 | ₹922.74640 | ₹92,274.64 |