


MOVE-M-40M-F18-015-0150 | |
|---|---|
DigiKey Part Number | 1003-MOVE-M-40M-F18-015-0150-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-M-40M-F18-015-0150 |
Description | MODULE 18-POLE FEMALE |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 18 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 115°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,364.24000 | ₹1,364.24 |
| 10 | ₹1,159.51300 | ₹11,595.13 |
| 25 | ₹1,086.88440 | ₹27,172.11 |
| 50 | ₹1,034.99820 | ₹51,749.91 |
| 100 | ₹1,021.76590 | ₹1,02,176.59 |