


MOVE-M-40M-M04-040-1000 | |
|---|---|
DigiKey Part Number | 1003-MOVE-M-40M-M04-040-1000-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-M-40M-M04-040-1000 |
Description | MODULE 4-POLE MALE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 4 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 115°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,131.28000 | ₹1,131.28 |
| 10 | ₹961.30700 | ₹9,613.07 |
| 25 | ₹901.07120 | ₹22,526.78 |
| 50 | ₹858.05660 | ₹42,902.83 |
| 100 | ₹832.33740 | ₹83,233.74 |