


MOVE-M-40M-X01-M12-0150 | |
|---|---|
DigiKey Part Number | 1003-MOVE-M-40M-X01-M12-0150-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-M-40M-X01-M12-0150 |
Description | MODULE M12 |
Customer Reference | |
Detailed Description | 1 (Data) Position Circular Connector Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer ITT Cannon, LLC | Shell Material Thermoplastic |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Type For Female Sockets or Male Pins | Note Contacts Sold Separately |
Number of Positions 1 (Data) | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 115°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,052.07000 | ₹1,052.07 |
| 10 | ₹894.39900 | ₹8,943.99 |
| 25 | ₹838.37600 | ₹20,959.40 |
| 50 | ₹798.34300 | ₹39,917.15 |
| 100 | ₹760.23930 | ₹76,023.93 |