


MOVE-RA-40M-2C05-SLGF | |
|---|---|
DigiKey Part Number | 1003-MOVE-RA-40M-2C05-SLGF-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-RA-40M-2C05-SLGF |
Description | RECEPTACLE (BLUE T240) |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Shielded |
Type For Female Sockets | Note Contacts Sold Separately |
Shell Size - Insert M40 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 115°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,662.46000 | ₹9,662.46 |
| 10 | ₹8,695.09200 | ₹86,950.92 |