
MS3106A16S1SRES | |
|---|---|
DigiKey Part Number | MS3106A16S1SRES-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A16S1SRES |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 7 | Features Backshell, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16S-1 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Plastic |
Termination Solder Cup | Applications Aviation, Industrial, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹21,472.88720 | ₹5,36,822.18 |