Image for MTB2-3SAL1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTB2-3SAL1

DigiKey Part Number
MTB2-3SAL1-ND
Manufacturer
Manufacturer Product Number
MTB2-3SAL1
Description
CONN 3POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
-
Contact Finish - Mating
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insulation Color
-
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-55°C ~ 150°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Diallyl Phthalate (DAP)
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹4,633.72980₹2,31,686.49