Image for PV70W14-12PL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV70W14-12PL

DigiKey Part Number
PV70W14-12PL-ND
Manufacturer
Manufacturer Product Number
PV70W14-12PL
Description
CONN RCPT HSG MALE 12POS PNL MT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
12
Shell Size - Insert
14-12
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16 (4), 20 (8)
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹24,021.03960₹6,00,525.99