
7231 | |
---|---|
DigiKey Part Number | 36-7231-ND |
Manufacturer | |
Manufacturer Product Number | 7231 |
Description | JACK SCREW HEX 4-40 1=2 SETS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹89.63000 | ₹89.63 |
10 | ₹67.44200 | ₹674.42 |
25 | ₹62.11800 | ₹1,552.95 |
1,000 | ₹40.82040 | ₹40,820.40 |
2,500 | ₹39.04560 | ₹97,614.00 |
5,000 | ₹33.72138 | ₹1,68,606.90 |