Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SOP (0.400", 10.16mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SOP (0.400", 10.16mm Width)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1983B

DigiKey Part Number
CPC1983B-ND
Manufacturer
Manufacturer Product Number
CPC1983B
Description
SSR RELAY SPST-NO 500MA 0-600V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SOP (0.400", 10.16mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 600 V
Load Current
500 mA
On-State Resistance (Max)
6 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SOIC
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹505.07000₹505.07
10₹450.36800₹4,503.68
25₹430.10920₹10,752.73
50₹415.38600₹20,769.30
100₹401.12850₹40,112.85
250₹383.03548₹95,758.87
500₹369.87574₹1,84,937.87
1,000₹357.16237₹3,57,162.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.