



LAA110LSTR | |
|---|---|
DigiKey Part Number | 212-LAA110LSTR-ND - Tape & Reel (TR) 212-LAA110LSTRCT-ND - Cut Tape (CT) 212-LAA110LSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAA110LSTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹432.38000 | ₹432.38 |
| 10 | ₹385.32400 | ₹3,853.24 |
| 25 | ₹367.93560 | ₹9,198.39 |
| 50 | ₹355.33680 | ₹17,766.84 |
| 100 | ₹343.16680 | ₹34,316.68 |
| 250 | ₹327.68296 | ₹81,920.74 |
| 500 | ₹316.42798 | ₹1,58,213.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹305.55503 | ₹3,05,555.03 |
| 2,000 | ₹295.04785 | ₹5,90,095.70 |
| 3,000 | ₹289.06670 | ₹8,67,200.10 |

