CPC1335P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CPC1335P

CPC1335PTR

DigiKey Part Number
212-CPC1335PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPC1335PTR
Description
SSR RELAY SPST-NO 100MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 350 V
Load Current
100 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-Flatpack
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹215.52994₹2,15,529.94
2,000₹208.12192₹4,16,243.84
3,000₹203.90470₹6,11,714.10
Manufacturers Standard Package