
LF2106NTR | |
|---|---|
DigiKey Part Number | 212-LF2106NTR-ND - Tape & Reel (TR) 212-LF2106NTRCT-ND - Cut Tape (CT) 212-LF2106NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF2106NTR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.6V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 100ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹86.57000 | ₹865.70 |
| 25 | ₹78.35080 | ₹1,958.77 |
| 100 | ₹69.33040 | ₹6,933.04 |
| 250 | ₹65.02148 | ₹16,255.37 |
| 500 | ₹62.42344 | ₹31,211.72 |
| 1,000 | ₹61.30707 | ₹61,307.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹58.03065 | ₹1,45,076.62 |
| 5,000 | ₹56.67051 | ₹2,83,352.55 |
| 7,500 | ₹55.98975 | ₹4,19,923.12 |
| 12,500 | ₹55.23529 | ₹6,90,441.12 |