
LOC111S | |
---|---|
DigiKey Part Number | LOC111S-ND |
Manufacturer | |
Manufacturer Product Number | LOC111S |
Description | OPTOISO 3.75KV 1CH PHVOLT 8-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹314.14000 | ₹314.14 |
50 | ₹192.67220 | ₹9,633.61 |
100 | ₹180.40840 | ₹18,040.84 |
500 | ₹158.61210 | ₹79,306.05 |
1,000 | ₹151.51556 | ₹1,51,515.56 |
2,000 | ₹145.51097 | ₹2,91,021.94 |
5,000 | ₹138.97057 | ₹6,94,852.85 |