Diode 1600 V 2.3A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1-16D

DigiKey Part Number
DSA1-16D-ND
Manufacturer
Manufacturer Product Number
DSA1-16D
Description
DIODE AVALANCHE 1600V 2.3A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 1600 V 2.3A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
2.3A
Voltage - Forward (Vf) (Max) @ If
1.34 V @ 7 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹554.46000₹554.46
10₹365.28900₹3,652.89
100₹285.35420₹28,535.42
500₹265.41610₹1,32,708.05
1,000₹259.25836₹2,59,258.36
Manufacturers Standard Package