
DSS2X200-0008D | |
|---|---|
DigiKey Part Number | DSS2X200-0008D-ND |
Manufacturer | |
Manufacturer Product Number | DSS2X200-0008D |
Description | DIODE MOD SCHOTT 8V 200A SOT227B |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 8 V 200A Chassis Mount SOT-227-4, miniBLOC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 8 V | |
Current - Average Rectified (Io) (per Diode) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 340 mV @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 mA @ 8 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |