IXFH13N50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


Vishay Siliconix
In Stock: 1,894
Unit Price: ₹534.89000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₹133.74521
Datasheet

Similar


Vishay Siliconix
In Stock: 2
Unit Price: ₹777.17000
Datasheet

Similar


Vishay Siliconix
In Stock: 17
Unit Price: ₹715.67000
Datasheet

Similar


Vishay Siliconix
In Stock: 656
Unit Price: ₹526.50000
Datasheet

Similar


STMicroelectronics
In Stock: 505
Unit Price: ₹499.48000
Datasheet

Similar


STMicroelectronics
In Stock: 502
Unit Price: ₹447.29000
Datasheet
N-Channel 500 V 13A (Tc) 180W (Tc) Through Hole TO-247AD (IXFH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 13A (Tc) 180W (Tc) Through Hole TO-247AD (IXFH)
HiPerFET_TO-247-3

IXFH13N50

DigiKey Part Number
IXFH13N50-ND
Manufacturer
Manufacturer Product Number
IXFH13N50
Description
MOSFET N-CH 500V 13A TO247AD
Customer Reference
Detailed Description
N-Channel 500 V 13A (Tc) 180W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
400mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
4V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes