TO-247-3 Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX360N10T

DigiKey Part Number
IXFX360N10T-ND
Manufacturer
Manufacturer Product Number
IXFX360N10T
Description
MOSFET N-CH 100V 360A PLUS247-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 360A (Tc) 1250W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
5V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
525 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
33000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PLUS247™-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,230.82000₹1,230.82
30₹737.25200₹22,117.56
120₹706.39258₹84,767.11
510₹696.95353₹3,55,446.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.